Cart

EB2A14MGCSD

ADAM TECH

14P EURO BLOCK ON DOWN 5,00 MM
Supplier: ADAM TECH
Matchcode: EB2A-14-M-G-CSD
Rutronik No.: CONN6467
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
14
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2.00 A
Voltage rating
300 V
Series
EB2A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?