Cart

EB2A-08-M-A

ADAM TECH

08P EURO BLOCK 3,50MM GREEN
Supplier: ADAM TECH
Matchcode: EB2A08MA
Rutronik No.: COREC34846
Unit Pack: 100
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
2,540.00 $

Parameter

No.of contacts
08
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Current rating
8.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?