Cart

EB2A-03-M-A

ADAM TECH

03P EURO BLOCK 3,50MM GREEN
Supplier: ADAM TECH
Matchcode: EB2A03MA
Rutronik No.: COREC34845
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.7682 $
153.64 $

Prices

200 0.7682 $
400 0.717 $
600 0.6914 $
1,000 0.6317 $
1,800 0.5847 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?