Cart

EB2A-02-M-A

ADAM TECH

02P EURO BLOCK 3,50MM GREEN
Supplier: ADAM TECH
Matchcode: EB2A02MA
Rutronik No.: COREC34844
Unit Pack: 400
MOQ: 2000
Packaging: BULK
On request
0.3352 $
670.40 $

Prices

2,000 0.3352 $
4,000 0.3238 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
EB2A-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?