Cart

EB27A-16-D-E160415-1

ADAM TECH

16P EURO BLOCK
Supplier: ADAM TECH
Matchcode: EB27A16DE1604151
Rutronik No.: COREC36400
Unit Pack: 25
MOQ: 20000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.46 $
29,200.00 $

Parameter

No.of contacts
16
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?