Cart

EB23-09-D-SB

ADAM TECH

09P EURO BLOCK 5,08MM GREEN
Supplier: ADAM TECH
Matchcode: EB2309DSB
Rutronik No.: COREC34925
Unit Pack: 1
MOQ: 2500
Packaging: BAG
On request
On request
On request

Parameter

No.of contacts
09
Number of rows
03
Contact plating
TIN
Orientation
STRAIGHT
Series
EB23-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?