- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

05P EURO BLOCK 5,08MM PITCH THT
Supplier:
ADAM TECH
Matchcode:
EB21A05DPS
Rutronik No.:
CONN2512
Unit Pack: 200
MOQ: 200
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
5.08 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
8.00 A
- Voltage rating
-
300 V
- Series
-
EB21A
- AWG
-
26 TO 16
- Feature funct.
-
ScrewClamp
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P TERMINAL BLOCK MSB5.08
Packaging:
BULK
05P TERMINAL BLOCK 5.08MM
Packaging:
BULK
05P SPRING FEMALE CONN. 5,08MM
Packaging:
BULK
05P CONNECTOR 5,08MM
Packaging:
BULK
05P TERMINAL BLOCK CIM5.08
Packaging:
BULK
05P TERMINAL BLOCK SOCKET...
Packaging:
INDIVIDUAL
5P MALE CONN. STRAIGHT 5,08MM
Packaging:
BULK
05P TERMINAL BLOCK CIF 120°C
Packaging:
BULK
05P SCREW PLUG WHI...
Packaging:
INDIVIDUAL
05P TERMINAL BLOCK CIF5.08
Packaging:
BULK
Previous
Next