- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

02P EURO BLOCK 5,00MM THT
Supplier:
ADAM TECH
Matchcode:
EB21A02C
Rutronik No.:
CONN2442
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
8.00 A
- Voltage rating
-
300 V
- Series
-
EB21A
- AWG
-
26 TO 16
- Feature funct.
-
ScrewClamp
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P TERMINALBLOCK 180° 5MM
Packaging:
BULK
02P TERMINAL BLOCK BLACK 5,00
Packaging:
BULK
02P TERMINAL BLOCK MSB 5.00
Packaging:
BULK
02P TERMINAL BLOCK MSG 5.00
Packaging:
BULK
02P TERMINAL BLOCK MSM 5,00
Packaging:
BULK
02P TERMINAL BLOCK MSB5.0...
Packaging:
BULK
02P TERMINAL BLOCK CTM 5.00
Packaging:
BULK
02P TERM BLOCK MSQ 5MM
Packaging:
BULK
02P SOCKET BOARD SINGLEROW
Packaging:
BULK
02P TERMINAL BLOCK BLACK...
Packaging:
REEL
Previous
Next