Cart

EB12902-C-1

ADAM TECH

02P TERMINAL BLOCK BLACK 5,00MM
Supplier: ADAM TECH
Matchcode: EB12902C1
Rutronik No.: COREC34746
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.5054 $
0.51 $

Prices

1 0.5054 $
700 0.4717 $
1,050 0.4549 $
1,750 0.4156 $
2,800 0.3847 $

Parameter

No.of contacts
02
Contact style
FEMALE
Number of rows
01
Termin.style
THT/PIP
Orientation
STRAIGHT
Contact plating
TIN
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?