Cart

EB129-02-C-4

ADAM TECH

02P TERMINAL BLOCK 5,00MM BLACK
Supplier: ADAM TECH
Matchcode: EB12902C4
Rutronik No.: COREC35528
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.5743 $
2,871.50 $

Prices

5,000 0.5743 $
10,000 0.5168 $
15,000 0.4371 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?