Cart

DVI-ST-24-2-JS

ADAM TECH

24P FEMALE DIGITAL VIDEO STR
Supplier: ADAM TECH
Matchcode: DVIST242JS
Rutronik No.: CONIO1775
Unit Pack: 50
MOQ: 2000
Packaging: TRAY
On request
0.7315 $
1,463.00 $

Parameter

No.of contacts
24
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.5 A
Voltage rating
40 V
Series
DVI
Feature funct.
DVI
Family
VIDEO
Brand
DVI
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?