Cart

DVI-SL-24-2-JS

ADAM TECH

24P FEMALE DIGITAL VIDEO SOCKET
Supplier: ADAM TECH
Matchcode: DVISL242JS
Rutronik No.: CONIO2522
Unit Pack: 50
MOQ: 2000
Packaging: TRAY
On request
0.6106 $
1,221.20 $

Parameter

No.of contacts
24
Contact style
FEMALE
Series
DVI
Feature funct.
DVI
Family
VIDEO
Brand
DVI
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?