Cart

DPH-2-24-U-.118/.118/1.023

ADAM TECH

24P PINHEADER 2ROW DUAL INSULA
Supplier: ADAM TECH
Matchcode: DPH224U1181181023
Rutronik No.: COREC38364
Unit Pack: 100
MOQ: 2000
Packaging: BAG
On request
0.7068 $
1,413.60 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
DPH
Family
Pin Header
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?