Cart

DPH-2-16-U-A13534-1-PP-T/R

ADAM TECH

16P PINHEADER 2,54MM 2R SMT
Supplier: ADAM TECH
Matchcode: DPH216UA135341PPTR
Rutronik No.: COREC36011
Unit Pack: 1
MOQ: 1
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.6115 $
0.61 $

Prices

1 0.6115 $
1,000 0.5913 $
1,500 0.5711 $
2,500 0.5509 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
DPH-2
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?