- Home
- Connectors
- ADAM TECH Connectors
DPH-2-14-U-.394-.118-.610-RI-H

14P 2R PINHEADER DUAL INSULATOR
Supplier:
ADAM TECH
Matchcode:
DPH214U394118610RIHT
Rutronik No.:
CONN1879
Unit Pack: 150
MOQ: 3000
Packaging: BULK
- No.of contacts
-
14
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Series
-
DPH
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
14P DUAL ROW PIN HEADER
Packaging:
INDIVIDUAL
14P HEADER STRAIGHT
Packaging:
BULK
14P PIN HEADER SMD 2,54MM
Packaging:
TUBE
14P PINHEADER 1R 2,54MM THT
Packaging:
BULK
14P PIN HEADER 2ROW 2,54MM...
Packaging:
BOX
14P FEMALE HEADER 2ROW 2.54MM
Packaging:
INDIVIDUAL
14P UNSHR. HEADER MALE 2 ROW
Packaging:
BAG
14P SOCKET HEADER D/R STR SMT
Packaging:
BULK
14P FEMALE HEADER 2R SMD...
Packaging:
BOX
14P PIN HEADER STRAIGHT...
Packaging:
TRAY
Previous
Next