Cart

DPH-2-10-U-A13387

ADAM TECH

10P SANDWICH PINHEADER
Supplier: ADAM TECH
Matchcode: DPH210UA13387
Rutronik No.: COREC38395
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
In Stock
0.2108 $
210.80 $

Prices

1,000 0.2108 $
3,000 0.2036 $
5,000 0.1964 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
MALE
Termin.style
OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?