Cart

DPH-2-08-U-A13534-1

ADAM TECH

08P SANDWICH PINHEADER 2,54MM
Supplier: ADAM TECH
Matchcode: DPH208UA135341
Rutronik No.: COREC35602
Unit Pack: 1
MOQ: 5600
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DPH-2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?