Cart

DPH-2-08-U-.457/.059/.626

ADAM TECH

08P 2R PINHEADER DUAL INSULATOR
Supplier: ADAM TECH
Matchcode: DPH208U457059626
Rutronik No.: CONN1878
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
Soon available
0.1931 $
965.50 $

Prices

5,000 0.1931 $
10,000 0.1857 $
20,000 0.1753 $
30,000 0.1649 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DPH
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?