Cart

DPH-2-04-U-A13387

ADAM TECH

04P SANDWICH PINHEADER
Supplier: ADAM TECH
Matchcode: DPH204UA13387
Rutronik No.: COREC38394
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.0605 $
60.50 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
DPH
Family
Pin Header
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?