Cart

DPH-1-02-U-.118/.118/1.023

ADAM TECH

02P PINHEADER 1ROW DUAL INSULA
Supplier: ADAM TECH
Matchcode: DPH102U1181181023
Rutronik No.: COREC38363
Unit Pack: 100
MOQ: 2000
Packaging: BAG
On request
0.0533 $
106.60 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Series
DPH-1-02
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?