- Home
- Connectors
- ADAM TECH Connectors
DPH-1-02-T-.098/.098/.240-RI-H

02P PINHEADER 1ROW DUAL INSULA
Supplier:
ADAM TECH
Matchcode:
DPH102T098098240RIHT
Rutronik No.:
CONN3139
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Series
-
DPH
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P PINHEADER 1ROW DUAL...
Packaging:
BAG
02P HEADER STRAIGHT 2.54MM
Packaging:
BULK
02P PINHEADER ST 1R 2.54mm
Packaging:
INDIVIDUAL
02P PIN HEADER ST 1 ROW 2.54
Packaging:
BULK
02P PINHEADER ST 1R 2.54MM
Packaging:
INDIVIDUAL
02P PINHEADER STR 1R THT...
Packaging:
INDIVIDUAL
02P PINHEADER 2,54MM 1R HT...
Packaging:
BULK
02P LOCKING PINHEADER TIN THT
Packaging:
INDIVIDUAL
02 SHROUDED HEADER STRAIGHT
Packaging:
BULK
03P FEMALE HEADER THT 1R...
Packaging:
BAG
Previous
Next