Cart

DPD-HD15-0X-B3-JS

ADAM TECH

15P DUAL PORT R/A SCREWS GOLD
Supplier: ADAM TECH
Matchcode: DPDHD150XB3JS
Rutronik No.: COSUBD9917
Unit Pack: 100
MOQ: 100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
121.00 $

Prices

100 1.21 $
1,000 1.16 $
1,500 1.1237 $
2,500 1.0839 $

Parameter

No.of contacts
15
Number of rows
02
Contact style
N/A
Termin.style
OTHER
Contact plating
GOLD
Orientation
R/A
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?