Cart

DPC-F-S-RA-SMT-BL-T/R

ADAM TECH

20P DISPLAYPORT R/A W BORDLOCK
Supplier: ADAM TECH
Matchcode: DPCFSRASMTBLTR
Rutronik No.: CONIO1910
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
1.79 $
1.79 $

Prices

1 1.79 $
500 1.72 $
750 1.70 $
1,000 1.63 $
2,000 1.58 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
0.50 A
Voltage rating
40 V
Series
DPC
Feature funct.
DISPLAYPOR
Family
VIDEO
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?