Cart

DML-12-A-H-T-A-TSMT-T/R

ADAM TECH

12P FEMALE HOUSING 2R 3,00MM
Supplier: ADAM TECH
Matchcode: DML12AHTATSMTTR
Rutronik No.: COREC37789
Unit Pack: 200
MOQ: 1200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7433 $
891.96 $

Prices

1,200 0.7433 $
1,600 0.7178 $
2,600 0.6924 $

Parameter

No.of contacts
12
Contact style
3.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
5.0
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?