Cart

DML-04-A-H-T-A-TSMT-T/R

ADAM TECH

04P FEMALE HOUSING 2R 3,00MM
Supplier: ADAM TECH
Matchcode: DML04AHTATSMTTR
Rutronik No.: COREC37790
Unit Pack: 300
MOQ: 1200
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
3.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
DML
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?