Cart

DMF-06-R-N

ADAM TECH

06P R/A HOUSING 4,20MM PCB MALE
Supplier: ADAM TECH
Matchcode: DMF06RN
Rutronik No.: COREC36569
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1798 $
179.80 $

Prices

1,000 0.1798 $
2,000 0.1728 $
3,000 0.1701 $
5,000 0.1632 $
7,000 0.1576 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
DMF-0
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?