Cart

DMF-04-R-N

ADAM TECH

04P R/A HOUSING 4,20MM PCB MALE
Supplier: ADAM TECH
Matchcode: DMF04RN
Rutronik No.: COREC36568
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1483 $
148.30 $

Prices

1,000 0.1483 $
2,000 0.142 $
3,000 0.1403 $
5,000 0.1346 $
8,000 0.13 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Orientation
STRAIGHT
Series
DMF-0
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?