Cart

DJ-005

ADAM TECH

05P DIN JACK NON-SHIELDED
Supplier: ADAM TECH
Matchcode: DJ005
Rutronik No.: CONIO1901
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.5613 $
561.30 $

Prices

1,000 0.5613 $
2,000 0.54 $
3,000 0.5311 $
4,000 0.5095 $
6,000 0.4922 $

Parameter

No.of contacts
05
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
2.00 A
Voltage rating
100 V
Series
DJ
Feature funct.
MINI JACK
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?