Cart

DHPH-1-14-U-.155/.120/.276-RI

ADAM TECH

14P PINHEADER 1,27MM 1R
Supplier: ADAM TECH
Matchcode: DHPH114U155120276RI
Rutronik No.: COREC36869
Unit Pack: 1000
MOQ: 3000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3926 $
1,177.80 $

Prices

3,000 0.3926 $
5,000 0.3787 $

Parameter

No.of contacts
14
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?