Cart

DE09-PL-23

ADAM TECH

09P D-SUB PLUG FIXED SCREWS
Supplier: ADAM TECH
Matchcode: DE09PL23
Rutronik No.: COSUBD9982
Unit Pack: 100
MOQ: 100
Packaging: TRAY
On request
0.6941 $
69.41 $

Prices

100 0.6941 $
200 0.6674 $
400 0.6568 $
600 0.6301 $
1,100 0.6087 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
DE09-
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?