Cart

DE09-PH-C2AM

ADAM TECH

09P D-SUB PLUG UNC 4-40
Supplier: ADAM TECH
Matchcode: DE09PHC2AM
Rutronik No.: COSUBD10127
Unit Pack: 1
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
2,220.00 $

Parameter

No.of contacts
09
Contact pitch
2.77 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
DE09
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?