Cart

DE09-PA-M2-R-BL

ADAM TECH

09P D-SUB FLUSH MOUNT PCB
Supplier: ADAM TECH
Matchcode: DE09PAM2RBL
Rutronik No.: CONIO2152
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
0.9136 $
0.91 $

Prices

1 0.9136 $
162 0.8784 $
324 0.8644 $
486 0.8292 $
891 0.8011 $

Parameter

No.of contacts
09
Contact pitch
2.77 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
DE09-
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?