Cart

DB25-PA-M2

ADAM TECH

25P D-SUB PLUG BRONZE BLACK
Supplier: ADAM TECH
Matchcode: DB25PAM2
Rutronik No.: CONIO2847
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
On request
0.9597 $
959.70 $

Prices

1,000 0.9597 $
2,000 0.9228 $
3,000 0.908 $
4,000 0.8416 $

Parameter

No.of contacts
25
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
BRONZE
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
5.00 A
Voltage rating
250 V
Series
DB2
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?