Cart

DA15-SJ-24-F

ADAM TECH

15P D-SUB SOCKET 4 PRONG 9,40
Supplier: ADAM TECH
Matchcode: DA15SJ24F
Rutronik No.: CONIO2149
Unit Pack: 70
MOQ: 1400
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.8698 $
1,217.72 $

Prices

1,400 0.8698 $
1,540 0.84 $
2,520 0.8103 $

Parameter

No.of contacts
15
Contact pitch
9.40 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 150 °C
Current rating
D
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990600
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?