Cart

DA15-PL-24

ADAM TECH

15P D-SUB PLUG FORKED UNC 4-40
Supplier: ADAM TECH
Matchcode: DA15PL24
Rutronik No.: COSUBD10046
Unit Pack: 70
MOQ: 1080
Packaging: TRAY
On request
0.602 $
674.24 $

Parameter

No.of contacts
15
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
DA15-
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?