Cart

D2PH-2-24-U-A13503

ADAM TECH

24P PINHEADER SANDWICH 2,00MM
Supplier: ADAM TECH
Matchcode: D2PH224UA13503
Rutronik No.: COREC38507
Unit Pack: 200
MOQ: 200
Packaging: TRAY
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

No.of contacts
24
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
D2PH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?