Cart

CE-98-U

ADAM TECH

98P CARD EDGE CONNECTOR 180°
Supplier: ADAM TECH
Matchcode: CE98U
Rutronik No.: COREC31130
Unit Pack: 50
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
1,240.00 $

Prices

1,000 1.24 $
1,500 1.20 $

Parameter

No.of contacts
98
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
OTHER
Contact plating
OTHER
Current rating
CE
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?