- Home
- Connectors
- ADAM TECH Connectors

50P CARD EDGE CONNECTOR PCB
Supplier:
ADAM TECH
Matchcode:
CE50UA
Rutronik No.:
COREC39264
Unit Pack: 100
MOQ: 1000
Packaging: BAG
- No.of contacts
-
50
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THR
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 85 °C
- Current rating
-
3.00 A
- Series
-
CE
- Family
-
CONNECTOR
- Brand
-
CARD EDGE
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P CARD EDGE CONNECTOR PCB
Packaging:
TRAY
50P HEADER STRAIGHT
Packaging:
TUBE
50P PIN HEADER 2ROW RA 2.54mm
Packaging:
BULK
50P IDC HEADER STR 2R 2,54MM
Packaging:
TRAY
50P PCB HEARDER C GRID III
Packaging:
TRAY
50P PICOCLAPS HEADER DUAL ROW
Packaging:
REEL
50P WIREMOUNT SOCKET RA...
Packaging:
BULK
50P MINITEK RECEPTACLE
Packaging:
TUBE
50P W2B RECEPT IDC Quickie
Packaging:
TUBE
Topseller
50P IDC SOCKET LOW PROFILE
Packaging:
BULK
Previous
Next