Cart

CE-36-U

ADAM TECH

36P CARD EDGE CONNECTOR 180°
Supplier: ADAM TECH
Matchcode: CE36U
Rutronik No.: COREC31499
Unit Pack: 1
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
1,060.00 $

Prices

1,000 1.06 $
1,500 1.03 $
2,500 0.9909 $

Parameter

No.of contacts
36
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?