Cart

CDR-04-TS

ADAM TECH

04P PINHEADER LATCHING PCB
Supplier: ADAM TECH
Matchcode: CDR04TS
Rutronik No.: COREC38529
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
In Stock
0.0566 $
56.60 $

Prices

1,000 0.0566 $
2,000 0.0528 $
4,000 0.0509 $
7,000 0.0465 $
13,000 0.0431 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Current rating
3.0 A
Series
CDR-0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?