- Home
- Connectors
- ADAM TECH Connectors

01 CRIMPCONTACT AWG24-AWG28 0,2
Supplier:
ADAM TECH
Matchcode:
CDHCR
Rutronik No.:
COREC34482
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
- No.of contacts
-
01
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
CRIMP
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
CDH
- Family
-
CRIMP CONT
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CRIMP CONTACT SOCKET
Packaging:
REEL
CRIMP CONTACT SOCKET TIN
Packaging:
REEL
SOCKET CONTACT CRIMP MX44
Packaging:
REEL
01P DURASKLIK CRIMP...
Packaging:
REEL
CRIMP CONTACT PLUG TIN
Packaging:
REEL
CRIMP FEMALE CONTACT AWG...
Packaging:
REEL
CRIMP FEMALE CONTACT...
Packaging:
REEL
MALE CRIMP CONTACT AWG 22 -...
Packaging:
REEL
WIRE CRIMP CONTACT AWG 22-28
Packaging:
BULK
01P CRIMP CONTACT LED TIN
Packaging:
REEL
Previous
Next