Cart

CA-VGA-M/M-6FT

ADAM TECH CA-VGA-M/M-6FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY VGA BLACK 6FT
Supplier: ADAM TECH
Matchcode: CAVGAMM6FT
Rutronik No.: CABLE1695
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
9.59 $
9.59 $

Prices

1 9.59 $
50 9.26 $
100 8.94 $
200 8.63 $

Parameter

No.of contacts
15
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?