Cart

CA-USBAM-PH-2J05A-MVCC

ADAM TECH

CABLE ASSEMBLY USB2.0 10FT BLAC
Supplier: ADAM TECH
Matchcode: CAUSBAMPH2J05AMVCC
Rutronik No.: CABLE2221
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
14.58 $
7,290.00 $
Article with this quantity is not orderable.

Parameter

Family
USB CABLE
Brand
USB A-TO-
Termin.port A
USB A MALE
Contact plating
USB
IP Code or Leng
3,05m (3FT
Feature funct.
.BLK
Series
CA-USB-AM
No.of contacts
04
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Number of rows
01
Contact pitch
0.00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?