Cart

CA-USB3-AM/BM-3FT

ADAM TECH CA-USB3-AM/BM-3FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY USB3.0 A TO B
Supplier: ADAM TECH
Matchcode: CAUSB3AMBM3FT
Rutronik No.: CABLE1679
Unit Pack: 10
MOQ: 10
Packaging: BAG
In Stock
6.65 $
66.50 $

Prices

10 6.65 $
20 6.20 $
40 5.99 $
70 5.46 $
120 5.06 $

Parameter

No.of contacts
18
Feature materia
BLUE
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?