Cart

CA-USB3-AM/AF-6FT

ADAM TECH CA-USB3-AM/AF-6FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY MALE TO FEMALE
Supplier: ADAM TECH
Matchcode: CAUSB3AMAF6FT
Rutronik No.: CABLE1707
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
6.28 $
6.28 $

Prices

1 6.28 $
100 6.06 $
200 5.86 $
500 5.65 $

Parameter

No.of contacts
18
Feature materia
BLUE
Feature funct.
USB 3.0
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?