Cart

CA-USB3-AM/AF-3FT

ADAM TECH CA-USB3-AM/AF-3FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY USB3.0 MALE FEM.
Supplier: ADAM TECH
Matchcode: CAUSB3AMAF3FT
Rutronik No.: CABLE1649
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
5.08 $
5.08 $

Prices

1 5.08 $
100 4.90 $
200 4.74 $
500 4.57 $

Parameter

No.of contacts
18
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?