Cart

CA-USB3-AM/AF-10FT

ADAM TECH CA-USB3-AM/AF-10FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY 10FT M TO F
Supplier: ADAM TECH
Matchcode: CAUSB3AMAF10FT
Rutronik No.: CABLE1708
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
8.84 $
8.84 $

Prices

1 8.84 $
50 8.54 $
100 8.25 $
200 7.95 $

Parameter

No.of contacts
18
Feature materia
BLUE
Feature funct.
USB 3.0
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?