Cart

CA-USB-AM/BM-3FT

ADAM TECH CA-USB-AM/BM-3FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY BLACK USB2.0 3FT
Supplier: ADAM TECH
Matchcode: CAUSBAMBM3FT
Rutronik No.: CABLE1705
Unit Pack: 1
MOQ: 500
Packaging: BAG
On request
2.41 $
1,205.00 $

Prices

500 2.41 $
1,000 2.32 $

Parameter

No.of contacts
50
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Japan
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?