Cart

CA-USB-AM/AF-3FT

ADAM TECH CA-USB-AM/AF-3FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY USB2.0 3FT BLACK
Supplier: ADAM TECH
Matchcode: CAUSBAMAF3FT
Rutronik No.: CABLE1702
Unit Pack: 1
MOQ: 1
Packaging: BAG
In Stock
2.07 $
2.07 $

Prices

1 2.07 $
3 2.03 $
7 2.01 $
18 1.99 $
47 1.95 $

Parameter

Family
USB CABLE
Brand
USB
Termin.port A
USB A MALE
Termin.port B
USB A FEM
Contact plating
USB 2.0
IP Code or Leng
0,91m
Feature funct.
.BLACK
Series
CA-USB-AM
No.of contacts
05
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?