Cart

CA-MINIDP-VGAF-10FT

ADAM TECH CA-MINIDP-VGAF-10FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY DSUB WHITE 10FT
Supplier: ADAM TECH
Matchcode: CAMINIDPVGAF10FT
Rutronik No.: CABLE1685
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
28.41 $
14,205.00 $

Parameter

Brand
DSUB
Termin.style
DSUB
Feature funct.
.WHITE
Series
CA-MINID
No.of contacts
15
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?